Analog Devices MAX8563EEE+T

Tape & Reel (TR) MAX8563 BICMOS Obsolete linear regulator controller 930muA -40C~85C 4.89mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8563EEE+T.

_legacy Avnet

Datasheet15 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.3
Stock
42,615
155,961
Authorized Distributors
0
1
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
3
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
QSOP
QSOP
Number of Pins
16
16
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
13.2 V
13.2 V

Descriptions

Descriptions of Analog Devices MAX8563EEE+T provided by its distributors.

Tape & Reel (TR) MAX8563 BICMOS Obsolete linear regulator controller 930muA -40C~85C 4.89mm 5V
IC REG SWTCHD CAP INV 25MA SOT23
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LDO Controller 16-Pin QSOP T/R
IC REG CTRLR TRPL POS ADJ 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8563EEE-T