What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX809MEUR+T

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull, 240 ms delay/4.38V threshold, SOT-23-3
$ 3.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX809MEUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-1.46%

CAD Models

Download Analog Devices MAX809MEUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Processor Supervisor 4.38V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
Texas InstrumentsLM809M3-4.38/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.38/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23
Analog DevicesMAX809JEUR+T
IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Descriptions

Descriptions of Analog Devices MAX809MEUR+T provided by its distributors.

MPU Supervisor,1.2V-5.5V supply, Active-Low, Push-Pull, 240 ms delay/4.38V threshold, SOT-23-3
IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
MAX809 Series 4.45 V 840 ms SMT Push Pull Simple Reset/Power On Reset - SOT-23
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 105C 0.06mA 2.92mm 5V
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 240 / Output Type = Push-Pull / Voltage Threshold V = 4.38 / Supply Current uA = 24 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.92 / Width mm = 1.3 / Height mm = 0.94 / Power Dissipation (Pd) mW = 320

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809MEUR+T.
  • MAX809MEUR-T
  • MAX809MEURT