Analog Devices MAX802LCSA

Processor Supervisor 4.65V 4.65V 8-Pin SOIC N
$ 4.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX802LCSA.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX802LCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.08
$ 4.08
Stock
189,891
160,684
160,684
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.25 V
4.25 V
Overvoltage Threshold
4.75 V
4.5 V
4.5 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX705CSA+T
MAX705 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX690ACSA+T
MAX690 Series 4.4 V 280 ms SMT Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX690ACSA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 5V 5mm 140ms Minimum 471mW
Analog DevicesADM709LARZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX802LCSA provided by its distributors.

Processor Supervisor 4.65V 4.65V 8-Pin SOIC N
Microprocessor Supervisory Circuits | IC MPU SUPERVISORY CIRCUIT 8SOIC
yes 350μA 280ms Low effective Active Low,Push-Pull 1 1V 5.5V no yes SOIC-8 SMD mount 5mm*4mm*1.5mm
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 4.9mm 140ms Minimum 0C~70C TA
MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated