Analog Devices MAX7219ENG

Led Drvr 64SEGMENT 5V 24-PIN PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7219ENG.

_legacy Avnet

Datasheet17 pages16 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices MAX7219ENG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.37
$ 14.37
Stock
374,400
486,495
486,495
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
-
320 mA
320 mA
Output Voltage
-
4.5 V
4.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
5.5 V
5.5 V
Case/Package
-
-
-
Number of Pins
-
24
24

Descriptions

Descriptions of Analog Devices MAX7219ENG provided by its distributors.

LED DRVR 64Segment 5V 24-Pin PDIP N
LED Driver, 7-Segment, MOS, PDIP24
IC DRIVER LED DISPLAY 7SEG 24DIP
IC DRVR 7 SEGMENT 8 DIGIT 24DIP
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7219-ENG