Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX709RCPA

Power-Supply Monitor with Reset 2.63V 3V/3.3V/5V 140ms Power-On Reset Delay 8-Pin PDIP
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX709RCPA.

DigiKey

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX709RCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.88
Stock
128,474
93,232
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
8
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX709TCPA+
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin PDIP N
Analog DevicesDS1830A
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.06V, PDIP8
Analog DevicesMAX706CPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX709RCPA provided by its distributors.

Power-Supply Monitor with Reset 2.63V 3V/3.3V/5V 140ms Power-On Reset Delay 8-Pin PDIP
IC PS MONITOR W/2.63V RESET 8DIP
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor 0C~70C TA 150muA 727mW 140ms Minimum
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
Low effective 1 Through hole mounting
POWER-SUPPLY MONITOR WITH RESET
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated