What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6735AKAWGD3+

IC Supervisor 3 Channel SOT23-8
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6735AKAWGD3+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 3.07
Stock
58,544
66,800
Authorized Distributors
1
1
Case/Package
-
SOT-23-8
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
800 mV
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX6735AKAWGD3+ provided by its distributors.

IC SUPERVISOR 3 CHANNEL SOT23-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISORY CIRCUIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated