What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6734KASDD3+T

ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 5.5V 2.9mm 140ms 714mW
$ 2.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6734KASDD3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6734KASDD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 2.01
$ 2.01
Stock
70,235
70,235
70,235
Authorized Distributors
1
1
1
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
210 ms
210 ms
210 ms
Undervoltage Threshold
765 mV
765 mV
765 mV
Overvoltage Threshold
810 mV
810 mV
810 mV
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6727AKASDD3+T
Processor Supervisor 2.925V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R
Analog DevicesMAX6729KAVDD3+T
Processor Supervisor 1.575V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R
Analog DevicesMAX6727KAYDD3+T
Processor Supervisor 2.188V/0.788V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6734KASDD3+T provided by its distributors.

ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 5.5V 2.9mm 140ms 714mW
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Processor Supervisor 2.925V/0.788V 0.9V to 5V 8-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6734KASDD3-T
  • MAX6734KASDD3T