Analog Devices MAX6167BESA+

MAX6167 Series 4.505 V ±5 % Surface Mount Series Voltage Reference - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6167BESA+.

IHS

Datasheet17 pages9 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX6167BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
Stock
1,990
183,483
Authorized Distributors
0
1
Case/Package
SOP
SOIC
Number of Pins
8
8
Max Output Current
-
5 mA
Min Input Voltage
-
4.695 V
Max Input Voltage
-
12.6 V
Min Output Voltage
4.495 V
4.5 V
Max Output Voltage
4.505 V
-
Tolerance
-
0.11 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-15
LTD Date2021-06-13

Related Parts

Analog DevicesMAX6164BESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesMAX6165BESA+
Voltage Reference, Fixed, 5V, ±0.1%, 120μA, 60µVrms, 60µVp-p, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Analog DevicesMAX6167AESA+
5ppm/℃ 120μA Fixed 5mA 55µVrms 55µVp-p 4.5V 12.6V 4.5V ±0.04% SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Analog Devices MAX6167BESA+ provided by its distributors.

MAX6167 Series 4.505 V ±5 % Surface Mount Series Voltage Reference - SOIC-8
Three Terminal Voltage Reference, 1 Output, 4.5V, BICMOS, PDSO8
V-Ref Precision 4.5V 5mA 8-Pin SOIC N
Surface Mount Lead Free GULL WING ROHS3Compliant Series Voltage Reference IC 4.9mm ±0.11% 1.75mm 10ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, LDO SERIES V-REF, 4.5V, 5mV, 8-SOIC; Topology:Series; Input Voltage:4.7V to 12.6V; Reference Voltage:4.5V; Reference Volt Tolerance:5mV; Temperature Coefficient:10PPM; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated