Analog Devices MAX6167AESA

V-Ref Precision 4.5V 5mA 8-Pin SOIC N
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6167AESA.

_legacy Avnet

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6167AESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 5.32
$ 5.32
Stock
160,039
231,188
231,188
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Max Output Current
5 mA
-
-
Min Input Voltage
4.698 V
-
-
Max Input Voltage
12.6 V
-
-
Min Output Voltage
4.5 V
-
-
Max Output Voltage
-
-
-
Tolerance
0.04 %
-
-
Temperature Coefficient
5 ppm/°C
2 ppm/°C
2 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6164AESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Analog DevicesMAX6167BESA
10ppm/℃ Fixed 5mA 55µVrms 55µVp-p 4.5V 13.5V 4.5V ±0.11% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6162AESA+
V-Ref Precision 2.048V 5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6167AESA provided by its distributors.

V-Ref Precision 4.5V 5mA 8-Pin SOIC N
5ppm/℃ 120μA Fixed 5mA 55µVrms 55µVp-p 4.5V 4.5V ±0.04% SOIC-8 SMD mount
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated