What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5814AUD+

Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe
$ 2.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5814AUD+.

Upverter

Datasheet30 pages12 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5814AUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX5714AUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe
Analog DevicesMAX5713AUD+
MAX5713 Series 4 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - TSSOP-14
Analog DevicesAD5625RBRUZ-2
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5625RBRUZ-1
DAC 4-CH Resistor-String 12-bit 14-Pin TSSOP Tube
Analog DevicesAD5625BRUZ
DAC 4-CH Resistor-String 12-bit 14-Pin TSSOP Tube
Texas InstrumentsTLV5604IPW
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX5814AUD+ provided by its distributors.

Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe
14-TSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R ±0.25 ±0.1 digital to analog converter 5.5V 2.6mus (Typ) 400ksps 0.1LSB
D/A CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DAC, QUAD, 10BIT, TSSOP-14; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 14Pins; Input Channel Type: Serial; Operating Temperatur

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated