Analog Devices MAX485CPA

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CPA.

Entegreci

Datasheet17 pages16 years ago

DigiKey

CAD Models

Download Analog Devices MAX485CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.665
$ 4.665
Stock
205,076
728,626
728,626
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX485CPA provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Integrated Circuit Interface Transceiver; RS485/RS422; 2.5Mbs; low-power, slew-rate-limited; 4.5-5.5V; 0+70 deg.C; THT; DIP8
Transceiver IC; Transceiver Type:RS422/RS485; Supply Voltage Min:4.75V; Package/Case:8-DIP; Operating Temperature Range:0 C to +70 C; Interface Type:Serial; Leaded Process Compatible:No; No. of Drivers:1; No. of Receivers:1 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 485 CPA
  • MAX 485CPA
  • MAX-485-CPA
  • MAX-485CPA