What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4508EPE+

Analog Multiplexer Single 8: 1 16-Pin PDIP N
$ 9.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4508EPE+.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4508EPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.32
$ 18.51
$ 18.51
Stock
62,238
353,488
353,488
Authorized Distributors
1
4
4
Case/Package
-
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesDG508ADJ+
450Ω 1 PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4508CPE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
Analog DevicesMAX4509CPE+
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps
RenesasDG408DJZ
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
RenesasDG409DJZ
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
Texas InstrumentsMPC508AP
TEXAS INSTRUMENTS MPC508AP.. IC, ANALOG MULTIPLEXER, 8 X 1, DIP-16

Descriptions

Descriptions of Analog Devices MAX4508EPE+ provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N
Through Hole Not Qualified ROHS3Compliant SINGLE-ENDED MULTIPLEXER Switch IC 70dB 10pF 19pF 15Ohm (Max) 2pC
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SINGLE-ENDED MULTIPLEXER, 1 FUNC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated