Analog Devices MAX4366EUA

Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8
$ 0.847

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.847
$ 1.84
Stock
91,198
110,523
Authorized Distributors
1
1
Case/Package
UMAX
-
Number of Pins
-
-
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX4366EUA provided by its distributors.

Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8
Audio Power Amplifier with Shutdown 1-CH Mono 330mW Class-AB 8-Pin uMAX
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated