What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4211CETE

Current Sense Amplifier High-Side Dual 220kHz 2.7V to 5.5V 16-Pin TQFN-EP
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4211CETE.

_legacy Avnet

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4211CETE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.12
Stock
52,658
86,754
Authorized Distributors
1
1
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Case/Package
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C

Descriptions

Descriptions of Analog Devices MAX4211CETE provided by its distributors.

Current Sense Amplifier High-Side Dual 220kHz 2.7V to 5.5V 16-Pin TQFN-EP
Current & Power Monitors & Regulators High-Side Power & Current Monitor
IC CURRENT MONITOR 1.5% 16TQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated