Analog Devices MAX4102ESA+

250MHz Voltage Feedback Amplifier SOIC-8 SMD mount 1.5mm(height)
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4102ESA+.

Augswan

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4102ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.41
Stock
101,473
132,174
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
8
Number of Circuits
-
1
Slew Rate
-
350 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
4.6 mA

Descriptions

Descriptions of Analog Devices MAX4102ESA+ provided by its distributors.

250MHz Voltage Feedback Amplifier SOIC-8 SMD mount 1.5mm(height)
Video Amp Single ±6V 8-Pin SOIC N / IC OP AMP VIDEO LP 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:1; Bandwidth Max:250MHz; Slew Rate:350V/us; Package/Case:8-SO; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage + Nom:5V RoHS Compliant: Yes
OP AMP, 250MHZ, SMD, 4102, SOIC8; Amplifiers, No. of:1; Slew rate:350; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Video; Bandwidth:250MHz; Base number:4102; IC Generic number:4102; Logic function number:4102; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, input offset max:8mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated