Analog Devices MAX4053ACPE

IC Switch SPDT X 3 100 Ohm 16DIP / 3 Circuit IC Switch 2: 1 100 Ohm 16-PDIP
$ 2.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053ACPE.

DigiKey

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4053ACPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 6.155
$ 6.155
Stock
173,584
174,655
174,655
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
16 V
-
-
Max Supply Current
100 nA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
8
-
-

Related Parts

Analog DevicesMAX4051EPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesMAX4052ACPE+
Through Hole ROHS3Compliant Multiplexer Active Switch IC 90dB 2pF 2pF 100Ohm 2pC
Analog DevicesMAX4051CPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C
RenesasDG409DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 150ns
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX4053ACPE provided by its distributors.

IC SWITCH SPDT X 3 100OHM 16DIP / 3 Circuit IC Switch 2:1 100Ohm 16-PDIP
Through Hole Non-RoHS Compliant Obsolete DUAL Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
Analog Switch Triple SPDT 16-Pin PDIP N
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
LOW-VOLTAGE, CMOS ANALOG SPDT SWITCH<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated