What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3869EHJ+T

+3.3V, 2.5Gbps SDH/SONET Laser Driver with Current Monitors and APC
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3869EHJ+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Alternate Parts

Price @ 1000
$ 17.45
Stock
277,168
2,848,674
Authorized Distributors
0
2
Data Rate
2.5 Gbps
2.5 Gbps
Max Supply Voltage
-
3.3 V
Min Supply Voltage
-
2.97 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
Bulk
Mount
Surface Mount
Surface Mount
Operating Supply Current
64 mA
64 mA
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3869EHJ+T.

Descriptions

Descriptions of Analog Devices MAX3869EHJ+T provided by its distributors.

+3.3V, 2.5Gbps SDH/SONET Laser Driver with Current Monitors and APC
Laser Driver 2.5Gbps 1-CH 32-Pin TQFP EP T/R
TQFP-32-EP(5x5) Laser Drivers ROHS
Not Qualified Obsolete Tape & Reel (TR) Laser Diode Driver (Fiber Optic) IC Laser Driver 2.5Gbps 3.3/5V 5mm 64mA
High-Performance, Full-Featured Laser Driver
Ciiva
IC LASER DRVR 2.5GB 5.5V 32TQFP
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3869EHJ-T