What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3667ECJ

Not Qualified Obsolete Tray Laser Diode Driver (Fiber Optic) IC Laser Driver 622Mbps 3.3/5V 7mm 112mA
$ 6.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3667ECJ.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.39
$ 6.39
$ 6.39
Stock
64,681
48,828
48,828
Authorized Distributors
1
1
1
Data Rate
622 Mbps
622 Mbps
622 Mbps
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Output Current
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Packaging
Bulk
-
-
Mount
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX3667ECJ provided by its distributors.

Not Qualified Obsolete Tray Laser Diode Driver (Fiber Optic) IC Laser Driver 622Mbps 3.3/5V 7mm 112mA
Laser Driver 0.622Gbps 1-CH 32-Pin TQFP
SPECIALTY INTERFACE CIRCUIT PQFP32
IC LASER DVR 622MBPS AUTO 32LQFP
IC LASER DRVR 622MBPS 5V 32LQFP
Laser Drivers Integrated Circuits (ICs)
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated