Analog Devices MAX365CPE

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 60dB 4pF 4pF 85Ohm 5pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX365CPE.

Augswan

Datasheet13 pages31 years ago

CAD Models

Download Analog Devices MAX365CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.699
Stock
171,827
156,721
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
24 V
-

Descriptions

Descriptions of Analog Devices MAX365CPE provided by its distributors.

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 60dB 4pF 4pF 85Ohm 5pC
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP N
Conn LPH RCP 8Power/12Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 52 Terminal 1 Port EXTreme LPHPower™ Tray
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NOX4 85OHM 16DIP
IC SW ANLG QUAD SPST NO 16-DIP
PRECISION, QUAD, SPST ANALOG SWITCH<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated