Analog Devices MAX355EWE

Analog Multiplexer Dual 4: 1 16-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX355EWE.

Augswan

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices MAX355EWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.29
$ 12.29
Stock
183,064
173,500
173,500
Authorized Distributors
0
5
5
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
36 V
-
-

Descriptions

Descriptions of Analog Devices MAX355EWE provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC W
IC SWITCH SP4T X 2 350OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated