Analog Devices MAX354EWE

Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX354EWE.

Augswan

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices MAX354EWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.253
$ 13.253
Stock
151,409
410,603
410,603
Authorized Distributors
0
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V

Descriptions

Descriptions of Analog Devices MAX354EWE provided by its distributors.

Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd
Analog Multiplexer Single 8:1 16-Pin SOIC W
Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO16
SINGLE 8-CHANNEL FAULT PROTECTED ANALOG MULTI<AZ
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated