Analog Devices MAX3385ECAP-T

Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232/V.28/V.24 250kbps 20-Pin SSOP T/R
$ 2.63

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.63
$ 6.738
$ 6.738
Stock
559,371
357,190
357,190
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX3385ECAP-T provided by its distributors.

Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232/V.28/V.24 250kbps 20-Pin SSOP T/R
SSOP-20L-208mil Interface - Specialized ROHS
RS-232 TRANSCEIVERS / 2/2 Transceiver Full RS232 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3385ECAP-T.
  • MAX3385ECAPT