Analog Devices MAX336EPI

16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX336EPI.

SHENGYU ELECTRONICS

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices MAX336EPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.36
$ 24.36
Stock
120,860
138,371
138,371
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V

Descriptions

Descriptions of Analog Devices MAX336EPI provided by its distributors.

16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28DIP
Analog Multiplexer Single 16:1 28-Pin PDIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated