Analog Devices MAX328CWE

Analog Multiplexer Single 8: 1 16-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX328CWE.

Augswan

Datasheet10 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX328CWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.49
$ 19.49
Stock
105,717
205,961
205,961
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
1.5 µs
1.5 µs
Turn-On Delay Time
-
1.5 µs
1.5 µs
Turn-Off Delay Time
-
1 µs
1 µs
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Descriptions

Descriptions of Analog Devices MAX328CWE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin SOIC W
IC MUX 8:1 3.5KOHM 16SOIC
IC MULTIPLEXER 8X1 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 328CWE
  • MAX328CWE.