Analog Devices MAX3232EEWE

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 3.3/5V 250kbps 150ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232EEWE.

Augswan

Datasheet22 pages15 years ago

element14 APAC

DigiKey

CAD Models

Download Analog Devices MAX3232EEWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.209
$ 9.209
Stock
188,999
241,457
241,457
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX3232EEWE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 3.3/5V 250kbps 150ns
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
IC TRANSCEIVER FULL 2/2 16SOIC
IC TXRX RS232 LP 1MBPS 16-SOIC
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated