Analog Devices MAX3232ECPE

IC TRANSCEIVER FULL 2/2 16DIP / 2/2 Transceiver Full RS232 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232ECPE.

Augswan

Datasheet22 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX3232ECPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.381
$ 9.381
Stock
185,066
284,263
284,263
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX3232ECPE provided by its distributors.

IC TRANSCEIVER FULL 2/2 16DIP / 2/2 Transceiver Full RS232 16-PDIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated