Analog Devices MAX3232CPE

EIA/TIA-232-F, RS-232, Single-ended, V.28 3V 5.5V 235KBPS DIP-16 Th 4.57MM H

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232CPE.

Upverter

Datasheet17 pages19 years ago
Datasheet17 pages19 years ago

CAD Models

Download Analog Devices MAX3232CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
32,420
170,542
170,542
Authorized Distributors
0
1
1
Case/Package
PDIP
-
-
Number of Pins
16
-
-
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
-
-
Data Rate
235 kbps
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX3232CPE provided by its distributors.

EIA/TIA-232-F, RS-232, Single-Ended, V.28 3V 5.5V 235Kbps DIP-16 TH 4.57mm H
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
IC, TRANSCEIVER, 3232, DIP16; Logic Device Type: -; Logic Case Style: -; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated