Analog Devices MAX3223ECAP

+-15KV Esd-protected, 3.0V/5.5V, 250KBPS RS-2 20 <az
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3223ECAP.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.34
$ 9.94
$ 9.94
Stock
192,646
580,083
580,083
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX3224CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRX RS232 250KBPS SD 20-SSOP
Analog DevicesMAX3222CAP+T
MAX3221 Series 120 kbps 5.5V Through Hole RS-232 Transceiver - SSOP-20
Analog DevicesMAX3320ACAP
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3223ECAP provided by its distributors.

+-15KV ESD-PROTECTED, 3.0V/5.5V, 250KBPS RS-2 20 <AZ
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
PLUS OR MINUS 15KV ESD-PROTECTED, 1 MICRO AMP, 3.0V TO 5.5V, 250K BITS/S, RS-232 XCVR WITH AUTO SHUTDOWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated