Analog Devices MAX3095CSE

Quad Receiver RS-422/RS-485 16-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3095CSE.

IHS

Datasheet11 pages16 years ago

DigiKey

CAD Models

Download Analog Devices MAX3095CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.88
$ 6.88
Stock
303,374
277,734
277,734
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Analog Devices MAX3095CSE provided by its distributors.

Quad Receiver RS-422/RS-485 16-Pin SOIC N
+-15KV ESD-PROTECTED, 10MBPS, 3V/5V, QUAD RS-<AZ
+/-15KV ESD-PROTECTED, 10M BITS/S, 5V, QUAD RS-422/RS-485 RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC RCVR QUAD RS422/485 16-SOIC
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated