Analog Devices MAX3085CSA

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3085CSA.

Augswan

Datasheet7 pages0 years ago

DigiKey

CAD Models

Download Analog Devices MAX3085CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 3.32
Stock
201,642
587,054
587,054
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4851ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps)
Analog DevicesMAX13485EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 8-SOIC
Analog DevicesMAX13487EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3085EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.

Descriptions

Descriptions of Analog Devices MAX3085CSA provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
COMPLEMENTARY Half Duplex Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver 0C~70C 471mW 500kbps 200ns
IC TXRX RS485/RS422 10MBPS 8SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated