Analog Devices MAX303CSE

IC SWITCH DUAL SPDT 16SOIC / Precision, Dual, High-Speed Analog Switches
$ 5.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX303CSE.

Augswan

Datasheet8 pages31 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.36
$ 12.4
$ 12.4
Stock
171,572
83,933
83,933
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
150 ns
150 ns
Turn-Off Delay Time
-
100 ns
100 ns
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
30 V
30 V
Max Supply Current
-
10 nA
10 nA
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Descriptions

Descriptions of Analog Devices MAX303CSE provided by its distributors.

IC SWITCH DUAL SPDT 16SOIC / Precision, Dual, High-Speed Analog Switches
Analog Switch Dual SPDT 16-Pin SOIC N
IC SWITCH SPDT X 2 35OHM 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated