Analog Devices MAX232CWE

IC TRANSCEIVER FULL 2/2 16SOIC / +5V-Powered, Multichannel RS-232 Drivers/Receivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232CWE.

Augswan

Datasheet38 pages16 years ago
Datasheet39 pages11 years ago

Newark

DigiKey

Sierra IC

CAD Models

Download Analog Devices MAX232CWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.552
$ 5.552
Stock
367,031
353,267
353,267
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX232CWE provided by its distributors.

IC TRANSCEIVER FULL 2/2 16SOIC / +5V-Powered, Multichannel RS-232 Drivers/Receivers
DUAL TRANSCEIVER, SMD, SOIC16, 232; Logic Device Type: -; Logic Case Style: -; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -;
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX-232-CWE
  • MAX232-CWE