Analog Devices MAX232CSE

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver 0C~70C 842mW 120Kbps 10mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232CSE.

Augswan

Datasheet38 pages16 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices MAX232CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.895
$ 4.895
Stock
444,131
3,135,382
3,135,382
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX232CSE provided by its distributors.

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver 0C~70C 842mW 120Kbps 10mus
DUAL TRANSCEIVER, SMD, SOIC16, 232; Logic Device Type: -; Logic Case Style: -; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -;
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated