Analog Devices MAX232ACPE

IC TRANSCEIVER FULL 2/2 16DIP / +5V-Powered, Multichannel RS-232 Drivers/Receivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232ACPE.

Upverter

Datasheet39 pages11 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX232ACPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.945
$ 9.945
Stock
130,871
311,772
311,772
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
-
-
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX232ACPE provided by its distributors.

IC TRANSCEIVER FULL 2/2 16DIP / +5V-Powered, Multichannel RS-232 Drivers/Receivers
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
IC, DUAL TRANSCEIVER, DIP16, 232; Logic Device Type: -; Logic Case Style: -; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232ACPE
  • MAX-232-ACPE
  • MAX232ACPE ..