What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX2245EBL-T

RF Power Amp Single 2.4GHz to 2.5GHz 22dBm 9-Pin UCSP T/R
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2245EBL-T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
30,168
62,238
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Channels
1
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX2245EBL-T provided by its distributors.

RF Power Amp Single 2.4GHz to 2.5GHz 22dBm 9-Pin UCSP T/R
2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
NARROW BAND LOW POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 9; Package Body Material: PLASTIC/EPOXY; Technology: BIPOLAR; Characteristic Impedance: 50 ohm;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated