What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX218CPP

Dual Transmitter/Receiver RS-232 20-Pin PDIP N
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX218CPP.

_legacy Avnet

Datasheet8 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.24
$ 5.81
Stock
86,363
344,781
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
-
20
Logic Function
-
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
-
2
Number of Receivers
-
2
Data Rate
-
120 kbps
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
4.25 V

Descriptions

Descriptions of Analog Devices MAX218CPP provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin PDIP N
R-PDIP-T20 Tube 2RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS RS232 interface driver 100mV 26.16mm 700ns 120Kbps
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated