What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX203EEPP

R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 500mV 26.16mm 10000ns 120Kbps

$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX203EEPP.

_legacy Avnet

Datasheet26 pages16 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX203EEPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 11.406
$ 11.406
Stock
54,992
129,909
129,909
Authorized Distributors
1
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
Analog DevicesMAX3218EPP
3-STATE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 120Kbps 3mA 3V
Analog DevicesMAX231CPD+
MAX231 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-14
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesLT1280ACN#PBF
IC DRVR/RCVR 5V RS232 DUAL 18DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX203EEPP provided by its distributors.

R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 500mV 26.16mm 10000ns 120Kbps
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 120Kbps 40mus
15kV ESD-Protected, +5V RS-232 Transceivers | IC TXRX RS232 5V 20-DIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
IC TRANSCEIVER FULL 2/2 20PDIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
MATTOP RUBBER BEIGE .060 24X48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated