Analog Devices MAX202ECPE

IC TRANSCEIVER FULL 2/2 16DIP / +15, -15kV ESD-Protected, +5V RS-232 Transceivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202ECPE.

Augswan

Datasheet26 pages16 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices MAX202ECPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.832
$ 6.832
Stock
128,465
234,182
234,182
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX202ECPE provided by its distributors.

IC TRANSCEIVER FULL 2/2 16DIP / +15,-15kV ESD-Protected, +5V RS-232 Transceivers
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10000ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
IC DUAL 1:4 FET MUX/DEMUX 16VQFN
IC TXRX RS232 5V ESD-PROT 16-DIP
IC TRANSCEIVER FULL 2/2 16PDIP
IC, DUAL TRANSCEIVER, DIP16, 202; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:202; IC Generic Number:202; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:202; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202-ECPE