Analog Devices MAX194BCPE

ADC Single SAR 85ksps 14-bit Serial 16-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX194BCPE.

SHENGYU ELECTRONICS

Datasheet24 pages28 years ago

Alternate Parts

Price @ 1000
$ 33.1
$ 33.1
Stock
157,240
98,981
98,981
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Number of Bits
14
-
-
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX194BCPE provided by its distributors.

ADC Single SAR 85ksps 14-bit Serial 16-Pin PDIP N
IC ADC 14BIT 85KSPS SHTDN 16-DIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated