What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1928EUB18+

SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;...
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1928EUB18+.

_legacy Avnet

Datasheet12 pages23 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1928EUB18+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX1927REUB+T
Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX1760EUB+
MAX1760 Tube Matte Tin (Sn) Active DC to DC switching regulator .7V 3.05mm 1A Switch 444mW
Analog DevicesMAX1953EUB+
MAX1953 Buck Tube e3 DC to DC switching controller 4A 10A 950mum 4.73V

Descriptions

Descriptions of Analog Devices MAX1928EUB18+ provided by its distributors.

SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Conv DC-DC Single Step Down 2V to 5.5V 12-Pin DSBGA T/R
SWITCHING REGULATOR, CURRENT-MOD
MAX1928 CAN ALSO OPERATE IN PFM MODE Tube Matte Tin (Sn) DC to DC switching regulator 3.6V 3mm 800mA 800kHz~1.2MHz
IC REG BCK 1.8V 0.8A SYNC 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated