What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1953EUB+

MAX1953 Buck Tube e3 DC to DC switching controller 4A 10A 950mum 4.73V
$ 4.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1953EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1953EUB+.

Related Parts

Analog DevicesMAX1927REUB+
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5V 0.8A 10-Pin uMAX Tube
Analog DevicesMAX1927REUB+T
Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX1928EUB18+
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Descriptions

Descriptions of Analog Devices MAX1953EUB+ provided by its distributors.

MAX1953 Buck Tube e3 DC to DC switching controller 4A 10A 950mum 4.73V
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Ctrl, Sync Buck, 1Mhz, Umax-10; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Outputs:1 Output; Duty Cycle (%):89%; Controller Ic Case Style:Μmax; No. Of Pins:10Pins; Switching Frequency:1Mhz; Topology:Buck (Step Down)Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1953EUB+
PWM BUCK CONTRL, CURRENT M, 10µMAX; Primary Input Voltage:5V; No. of Outputs:1; Output Current:10A; Voltage Regulator Case Style:µMAX; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Adjustable Output Voltage Max:4.5V; Adjustable Output Voltage Min:0.8V; Base Number:1953; Frequency:1.2MHz; Input Voltage Max:5.5V; Input Voltage Min:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4A; Output Voltage Max:4.5V; Output Voltage Min:0.8V; Package / Case:MicroMax; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1953EUB+.
  • MAX1953EUB+..