Analog Devices MAX182BCWI+

ADC Single SAR 17ksps 12-bit Parallel 28-Pin SOIC W
$ 26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX182BCWI+.

_legacy Avnet

Datasheet12 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX182BCWI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26
$ 42.79
$ 42.79
Stock
73,651
102,418
102,418
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
-
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX182BEWI+
4-Channel Single ADC SAR 17ksps 12-bit Parallel 28-Pin SOIC W / IC ADC 12BIT W/ T/H 28-SOIC
Analog DevicesMAX182ACWI+
ADC SAR 12bit 17Ksps 4-Ch Parallel Single-Ended ±5V 11.4V~15.75V 5V SOIC-28 SMD 2.35mm H
Analog DevicesMAX178BEWG+
ADC Single SAR 17ksps 12-bit Parallel 24-Pin SOIC W
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS801U
12-Bit, 25 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS800/2 28-SOIC -40 to 85
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC

Descriptions

Descriptions of Analog Devices MAX182BCWI+ provided by its distributors.

ADC Single SAR 17ksps 12-bit Parallel 28-Pin SOIC W
Calibrated, 4-Channel, 12-Bit ADC with Track/Hold and Reference
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated