Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX177CNG

CMOS 10-Bit A/D Converter with Track-and-Hold | IC ADC 10BIT SAR 24DIP
$ 6.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX177CNG.

Augswan

Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Analog Devices MAX177CNG provided by its distributors.

CMOS 10-Bit A/D Converter with Track-and-Hold | IC ADC 10BIT SAR 24DIP
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP
100kS/s 10bit 1 Parallel Single-Ended SAR PDIP-24 Through hole mounting 32.13mm*7.87mm*4.45mm
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated