Analog Devices MAX1698EUB

5.5V Step-Up (Boost) 1 2.7V UMAX-10 SMD mount 3mm*3mm*1.1mm
$ 1.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1698EUB.

iiiC

Datasheet8 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1698EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.783
$ 2.783
Stock
223,760
462,454
462,454
Authorized Distributors
1
4
4
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Number of Outputs
1
1
1
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-
Max Output Current
-
-
-
Output Voltage
60 V
60 V
60 V
Efficiency
-
-
-
Min Output Voltage
1.17 V
-
-
Max Output Voltage
1.33 V
60 V
60 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Analog DevicesMAX1698AEUB+T
Tape & Reel (TR) MAX1698 Step-Up (Boost) Surface Mount led driver 3mm 500muA 5.5V 444mW
Analog DevicesMAX1910EUB+
Tube MAX1910 Switched Capacitor (Charge Pump) Surface Mount led driver 3mm 120mA 2.7V 444mW
Analog DevicesMAX1910EUB+T
Lead Free Non-RoHS Compliant GULL WING DUAL IC LED Driver 85C 875kHz 5.3V 0.12A

Descriptions

Descriptions of Analog Devices MAX1698EUB provided by its distributors.

5.5V Step-Up (Boost) 1 2.7V UMAX-10 SMD mount 3mm*3mm*1.1mm
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC LED DRIVER CONTROLLER 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated