What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX165BEWN

CMOS μP-Compatible, 5μs, 8-Bit ADCs | IC ADC 8BIT SAR 18SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX165BEWN.

DigiKey

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX165BEWN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.379
$ 15.379
Stock
110,982
83,149
83,149
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX165BEWN provided by its distributors.

CMOS μP-Compatible, 5μs, 8-Bit ADCs | IC ADC 8BIT SAR 18SOIC
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18
Unipolar GULL WING DUAL External Internal Analog to Digital Converter 0.39% -40C~85C 5V 2003
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated