Analog Devices MAX16005DTE+

Processor Supervisor Adj/2.313V/Adj/1.665V/Adj/Adj Adj/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP
$ 4.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16005DTE+.

_legacy Avnet

Datasheet26 pages17 years ago

Augswan

Ciiva

Components Direct

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX16005DTE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 8.218
$ 8.218
Stock
113,906
119,158
119,158
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Voltages Monitored
6
6
6
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
1.62 V
-
-
Overvoltage Threshold
2.375 V
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX16003DTE+
Processor Supervisor Adj/2.313V/Adj/1.665V/Adj/Adj Adj/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP
Analog DevicesMAX16004DTP+
ROHS3Compliant Tube MANUAL RESET INPUT Multi-Voltage Supervisor supervisor 3.3V 4mm 1.355W 50muA
Analog DevicesMAX16005ATE+T
Processor Supervisor 3.053V/2.313V/Adj/1.665V/Adj/Adj 3.3V/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX16005DTE+ provided by its distributors.

Processor Supervisor Adj/2.313V/Adj/1.665V/Adj/Adj Adj/2.5V/Adj/1.8V/Adj/Adj 16-Pin TQFN EP
IC UP SUPERVISOR HEX 16-TQFN / Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4)
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated