Analog Devices MAX156BCNG

ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX156BCNG.

IHS

Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 13.06
$ 13.06
Stock
14,608
157,379
157,379
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
-
-
Sampling Rate
250 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-03-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX156BCNG provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDIP24
ADC Single SAR 250ksps 8-bit Parallel 24-Pin PDIP N
8-/4-Channel ADCs with Simultaneous T/Hs and Reference | IC ADC 8BIT SAR 24DIP
Bipolar Unipolar External Internal SAR Dual Analog to Digital Converter 0.3906% 0C~70C -0.3V 2014
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated