Analog Devices MAX154BCAG

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX154BCAG.

IHS

Datasheet17 pages29 years ago

Components Direct

CAD Models

Download Analog Devices MAX154BCAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.36
Stock
29,175
73,013
73,013
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
8
-
-
Sampling Rate
400 ksps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-07-16
LTD Date2018-01-14

Descriptions

Descriptions of Analog Devices MAX154BCAG provided by its distributors.

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin SSOP
CMOS High-Speed 8-Bit ADCs with Multiplexer and Reference
MAXIM MAX154BCAG ANALOG TO DIGITAL CONVERTERS (ADC)
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated