Analog Devices MAX152EWP

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX152EWP.

DigiKey

Datasheet12 pages31 years ago

Alternate Parts

Price @ 1000
$ 10.51
$ 10.51
Stock
23,216
116,662
116,662
Authorized Distributors
0
1
1
Case/Package
SOP
-
-
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
400 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Analog Devices MAX152EWP provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO20
IC ADC 8-BIT 1UA PWR DWN 20-SOIC
3V, 8-BIT ADC WITH 1 POWER DOWN
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated