Analog Devices MAX152CWP

+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX152CWP.

DigiKey

Datasheet12 pages31 years ago

CAD Models

Download Analog Devices MAX152CWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.51
$ 10.51
Stock
66,908
109,676
109,676
Authorized Distributors
0
1
1
Case/Package
SOIC
-
-
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
400 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX152CWP provided by its distributors.

+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20SOIC
Bipolar Unipolar GULL WING External Flash Analog to Digital Converter 0C~70C 3V 1995 800mW
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated